Molex Plug Housing Plug, 1.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 243-6886
 - Mfr. Part No.:
 - 502578-0200
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 tape of 20 units)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
 - Plus 700 unit(s) ready to ship from another location
 - Plus 5,900 unit(s) shipping from 09 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tape*  | 
|---|---|---|
| 20 - 80 | £0.159 | £3.18 | 
| 100 - 180 | £0.117 | £2.34 | 
| 200 - 380 | £0.112 | £2.24 | 
| 400 + | £0.108 | £2.16 | 
*price indicative
- RS Stock No.:
 - 243-6886
 - Mfr. Part No.:
 - 502578-0200
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 1.5mm  | ||
Gender Plug  | ||
- COO (Country of Origin):
 - JP
 
The Molex CLIK-Mate plug crimp housing is used in wire-to-board connector system. It has -40° to +105°C operating temperature range.
Polarized to mating part
Beige nylon PBT body
Beige nylon PBT body
