TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 164-2737
- Mfr. Part No.:
- 1-1747276-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£295.25
(exc. VAT)
£354.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
250 + | £1.181 | £295.25 |
*price indicative
- RS Stock No.:
- 164-2737
- Mfr. Part No.:
- 1-1747276-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Dynamic 4000 | |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 33.7mm | |
Width | 8.5mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 4000 | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 33.7mm | ||
Width 8.5mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- CN
Dynamic 4200 Housings
The design of the D-4200 Series housing incorporates a lock for security of the connection.
Note
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.
Related links
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity Dynamic 4000 Series Series Cable Mount PCB Header 6.35mm Pitch, 1 Row(s)
- TE Connectivity 6.35mm Pitch 2 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity Dynamic 4000 Series Straight Cable Mount Housing 6.35mm Pitch, 2 Row(s)
- TE Connectivity 6.35mm Pitch 1 Row