TE Connectivity 2118909-1 Whip WiFi Antenna with IPEX Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 204-9864
- Mfr. Part No.:
- 2118909-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£22.21
(exc. VAT)
£26.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 999,999,980 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | £2.221 | £22.21 |
50 - 90 | £2.079 | £20.79 |
100 - 240 | £1.892 | £18.92 |
250 - 490 | £1.819 | £18.19 |
500 + | £1.748 | £17.48 |
*price indicative
- RS Stock No.:
- 204-9864
- Mfr. Part No.:
- 2118909-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Internal/External | Internal | |
RF Protocols | Bluetooth (BLE), WiFi | |
Frequency Range | 2.4 GHz, 5.8 GHz | |
Antenna Physical Form | Whip | |
Antenna Mounting Type | PCB | |
Connector Type | IPEX | |
Mounting Type | Adhesive Mount | |
Gain | 2.4, 2.8, 3dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 120mm | |
Connector Gender | Male | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type PCB | ||
Connector Type IPEX | ||
Mounting Type Adhesive Mount | ||
Gain 2.4, 2.8, 3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 120mm | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HK
The TE Connectivity Wi-Fi 6/ 6e Triple Band Embedded Antenna.
Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Adhesive backing on the PCB simplifies mounting within the device
Global Frequency coverage
PCB antenna assembly
Wide selection of micro-coaxial cable lengths
Adhesive backing on the PCB simplifies mounting within the device
Global Frequency coverage
PCB antenna assembly
Wide selection of micro-coaxial cable lengths
Related links
- TE Connectivity 2118909-5 Whip WiFi Antenna with IPEX Connector WiFi
- TE Connectivity 2118907-1 Whip WiFi Antenna with IPEX Connector WiFi
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- TE Connectivity 1-2118909-8 PCB WiFi Antenna WiFi, ZigBee
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 212860-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214428-1001 Whip WiFi Antenna with SMA Connector WiFi