TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)

Bulk discount available

Subtotal (1 bag of 200 units)*

£187.40

(exc. VAT)

£224.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,800 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.937£187.40
400 - 800£0.857£171.40
1000 - 1800£0.811£162.20
2000 +£0.79£158.00

*price indicative

RS Stock No.:
204-8379
Mfr. Part No.:
2344656-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5.8 GHz

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

2dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

1.2g

Height

0.19mm

Width

9.5mm

Series

2344656 FPC V

COO (Country of Origin):
CN
The TE Connectivity's WLAN dual band thin PCB antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi application that can operate at 2.4 and 5Ghz. The PCB antenna include a 100mm long connecting cable with a 50Ohm MHF connector. The total length of antenna is 30mm.

Linear polarization
VSWR is less than 2:1

Related links