Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 146-8852
- Distrelec Article No.:
- 301-62-586
- Mfr. Part No.:
- 204281-0100
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 64 left, ready to ship
- Final 32 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £1.83 |
10 - 24 | £1.78 |
25 - 49 | £1.74 |
50 - 99 | £1.69 |
100 + | £1.65 |
*price indicative
- RS Stock No.:
- 146-8852
- Distrelec Article No.:
- 301-62-586
- Mfr. Part No.:
- 204281-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | Internal | |
RF Protocols | WiFi (Dual Band) | |
Antenna Physical Form | Patch | |
Frequency Range | 2.4 GHz, 5 GHz | |
Mounting Type | Adhesive Mount | |
Gain | 2, 3.3dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 100mm | |
Weight | 0.668g | |
Width | 11mm | |
Series | 204281 | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi (Dual Band) | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Adhesive Mount | ||
Gain 2, 3.3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Weight 0.668g | ||
Width 11mm | ||
Series 204281 | ||
- COO (Country of Origin):
- CN
Molex WiFi Antenna, 100mm Cable Length, Dual Band - 204281 Series - 204281-0100
Benefit from clear wireless communication by using this WiFi antenna from Molex. Its ground-plane-independent design means there's minimal chance of interference from PCBs, so you can count on uninterrupted signal transmission. The standalone unit conveniently fits into the housing of common devices, like smart meters and security equipment. Thanks to a peel-away adhesive, it's quick and easy to mount this unit onto a clean flat surface.
Features & Benefits
• Compact length of 35mm, so you can fit the antenna in constricted spaces
• Low-halogen, which means it emits minimal toxic fumes in the event of a fire
• Low-halogen, which means it emits minimal toxic fumes in the event of a fire
Applications
• Home security systems
• Machine-to-machine communications
• Automotive manufacturing
• Machine-to-machine communications
• Automotive manufacturing
Does this antenna come with a cable?
Yes, this antenna comes with a 100mm micro-coaxial radio frequency cable so you can hook it up to a power source.
Related links
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
- Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Molex 206764-0100 Patch WiFi Antenna with MHF Connector, ISM Band
- Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Molex 212330-0100 Patch WiFi Antenna with UFL Connector WiFi
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)