TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS, MHF, U.FL Connector, WiFi (Dual Band)
- RS Stock No.:
- 124-9420
- Mfr. Part No.:
- 2118309-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9420
- Mfr. Part No.:
- 2118309-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | WiFi (Dual Band) | |
Internal/External | External | |
Antenna Physical Form | PCB | |
Frequency Range | 2.4 → 2.48, 4.900 → 5.875 GHz | |
Connector Type | MCIS, MHF, U.FL | |
Mounting Type | Adhesive Mount | |
Antenna Mounting Type | Adhesive | |
Gain | 3.7dBi | |
Antenna Directivity | Omnidirectional | |
Weight | 1.4g | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 → 2.48, 4.900 → 5.875 GHz | ||
Connector Type MCIS, MHF, U.FL | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 3.7dBi | ||
Antenna Directivity Omnidirectional | ||
Weight 1.4g | ||
TE Connectivity Dual Band PCB Antenna
A dual-band antenna is a device that can both send and receive in different frequency bands. These antennas are designed for a range of uses, its key selling point is how it can operate on different frequencies individually or simultaneously. (Depending on the capabilities of the individual embedded antenna.)
TE Connectivitys Dual Band PCB Antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi applications that can operate at 2.4 and 5Ghz. The design and purpose of this device allows for it to operate according to different IEEE standards and expands its range of communication abilities beyond just WiFi.
What comes with this device?
The PCB antenna includes a 120mm long connecting cable with a 50Ohm U.FL connector.
Features and Benefits
Small and lightweight PCB antenna assembly.
RoHS compliant
Double-sided adhesive tape mounting
Linear polarization
VSWR: Less than 2:1
RoHS compliant
Double-sided adhesive tape mounting
Linear polarization
VSWR: Less than 2:1
PCB Antennas
Related links
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Ezurio EFD2471A3S-10MHF1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi
- Ezurio EMF2449A1-10UFL Blade Multi-Band Antenna with U.FL Connector, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna with MHF Connector, WiFi (Dual Band)
- Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)