Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS, MHF, U.FL Connector, WiFi (Dual Band)
- RS Stock No.:
- 241-2856
- Mfr. Part No.:
- ANT-W63-WRT-MHF4
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2856
- Mfr. Part No.:
- ANT-W63-WRT-MHF4
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Physical Form | Dome | |
| Connector Type | MCIS, MHF, U.FL | |
| Antenna Mounting Type | Direct | |
| Gain | 4.5 → 6.4dBi | |
| Cable Length | 216mm | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form Dome | ||
Connector Type MCIS, MHF, U.FL | ||
Antenna Mounting Type Direct | ||
Gain 4.5 → 6.4dBi | ||
Cable Length 216mm | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Linx low-profile, panel-mount dipole antenna designed for superior performance in Wi-Fi 6/Wi-Fi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands. It is an Antenna with 216 mm (8.5 in) lead (counterpoise and 1.13 mm coaxial cable) with an MHF4-type plug (female socket) .
84% efficiency at 5.15 GHz to 5.85 GHz
Low-profile mounted height 27.0 mm (1.10 in)
Ground plane independent
Linear polarization
Maximum power up to 5 W
Low-profile mounted height 27.0 mm (1.10 in)
Ground plane independent
Linear polarization
Maximum power up to 5 W
Related links
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-MHF4-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-SMA Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
