Vishay XMC7K24CA-M3/H 1-Element Bi-Directional Diode, 7000 W, 2-Pin SMC (DO-214AB)

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.80

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 90£1.08£10.80
100 - 240£1.026£10.26
250 - 490£0.874£8.74
500 - 990£0.81£8.10
1000 +£0.745£7.45

*price indicative

Packaging Options:
RS Stock No.:
218-6783
Mfr. Part No.:
XMC7K24CA-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

7000W

Maximum Peak Pulse Current Ippm

180A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Series

XClampRTM

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1.0μA

The Vishay surface mount XclampRTM transient voltage suppressors high temperature stability and high reliability conditions. Use in sensitive electronics protection against voltage transients induced by inductive load switch and lighting on ICs, MOSFET, s

XClampRTM extremely low clamping voltage

IPPM is 180 A with a 10/1000 μs waveform

TJ is 175 °C capability suitable for high reliability and automotive requirement

Bidirectional

Low leakage current

Related links