Vishay 3.0C30CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

Subtotal (1 reel of 3500 units)*

£1,585.50

(exc. VAT)

£1,904.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.453£1,585.50

*price indicative

RS Stock No.:
279-9278
Mfr. Part No.:
3.0C30CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

48.4V

Maximum Peak Pulse Current Ippm

62A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, RoHS, Industrial Grade, Halogen-Free

Width

6.22mm

Length

7.11mm

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Height

2.62mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy