Vishay XMC7K24CAHM3/H 1-Element Bi-Directional Diode, 7000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 218-6779
- Mfr. Part No.:
- XMC7K24CAHM3/H
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 218-6779
- Mfr. Part No.:
- XMC7K24CAHM3/H
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 7000W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 180A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 24V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | AEC-Q101 | |
| Series | XMC7K24CA | |
| Maximum Reverse Leakage Current | 1.0μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 7000W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 180A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 24V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals AEC-Q101 | ||
Series XMC7K24CA | ||
Maximum Reverse Leakage Current 1.0μA | ||
The Vishay surface mount XclampRTM transient voltage suppressors high temperature stability and high reliability conditions. Use in sensitive electronics protection against voltage transients induced by inductive load switch and lighting on ICs, MOSFET, s
XClampRTM extremely low clamping voltage
IPPM is 180 A with a 10/1000 μs waveform
TJ is 175 °C capability suitable for high reliability and automotive requirement
Bidirectional
Low leakage current