Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323
- RS Stock No.:
- 174-2499
- Mfr. Part No.:
- CDSOD323-T03
- Brand:
- Bourns
Subtotal (1 pack of 20 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
- 120 unit(s) ready to ship
- Plus 2,000 unit(s) shipping from 29 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.30 | £6.00 |
*price indicative
- RS Stock No.:
- 174-2499
- Mfr. Part No.:
- CDSOD323-T03
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Clamping Voltage VC | 7V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.01mm | |
| Series | CDSOD | |
| Standards/Approvals | No | |
| Length | 1.9mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 20A | ||
Clamping Voltage VC 7V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.01mm | ||
Series CDSOD | ||
Standards/Approvals No | ||
Length 1.9mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Bourns TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T24S 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD05T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
