Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2 V
- RS Stock No.:
- 171-9563
- Mfr. Part No.:
- Q6040K7TP
- Brand:
- Littelfuse
Subtotal (1 unit)*
£9.31
(exc. VAT)
£11.17
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £9.31 |
| 5 - 9 | £8.38 |
| 10 - 24 | £7.89 |
| 25 - 49 | £7.45 |
| 50 + | £6.97 |
*price indicative
- RS Stock No.:
- 171-9563
- Mfr. Part No.:
- Q6040K7TP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 40A | |
| Mount Type | Through Hole | |
| Package Type | TO-218 | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 400A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 100mA | |
| Peak Gate Power Dissipation | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 21.21mm | |
| Length | 16mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 20μA | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 40A | ||
Mount Type Through Hole | ||
Package Type TO-218 | ||
Maximum Gate Trigger Current Igt 100mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 400A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 100mA | ||
Peak Gate Power Dissipation 0.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 21.21mm | ||
Length 16mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 20μA | ||
Peak On-State Voltage 1.8V | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- Littelfuse Surface TRIAC 200 V, Gate Trigger 2 V
