TE Connectivity Toggle Switch, Panel Mount, On-On, 3PDT, Wire Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 477-280
- Distrelec Article No.:
- 304-52-979
- Mfr. Part No.:
- 4-1437559-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£261.53
(exc. VAT)
£313.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.53 | £37.361 |
*price indicative
- RS Stock No.:
- 477-280
- Distrelec Article No.:
- 304-52-979
- Mfr. Part No.:
- 4-1437559-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | 3PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 16.51mm | |
| Switch Configuration | 2 Way, 3P | |
| Series | Alcoswitch MTL | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration 3PDT | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 16.51mm | ||
Switch Configuration 2 Way, 3P | ||
Series Alcoswitch MTL | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity 6 A toggle switch offers a robust three-pole double-throw configuration that adeptly meets a range of electrical control needs. Designed for panel mounting, it combines functionality with reliability, enabling seamless operation in diverse environments. The device features a locking lever toggle style, ensuring consistent usage in critical applications. Its capacity to handle operating voltage up to 125 VAC and 28 VDC makes it versatile, while its sturdy construction ensures longevity. The innovative design includes wire lug connections for convenient installation, making it an ideal choice for a variety of projects across multiple industries. With compliance to several industry standards and certifications, this switch not only excels in performance but also adheres to safety and environmental requirements, promoting responsible usage.
Sealed design enhances durability and operability in challenging conditions
Compact size facilitates effortless integration into confined spaces
Locking lever mechanism prevents unintentional toggling during operation
Copper alloy contact base optimises conductivity for reliable performance
Gold flash over silver contact plating ensures superior corrosion resistance
Vertical product orientation maximises mounting options for versatility
Wave solder capability supports efficient manufacturing processes
Low halogen content aligns with environmentally-friendly manufacturing standards
Related links
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- TE Connectivity Toggle Switch On-On SPDT 28 V dc, 250 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 28 V ac
