TE Connectivity Toggle Switch, Panel Mount, On-On-On, DP3T, Wire Lug Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 477-151
- Distrelec Article No.:
- 304-61-606
- Mfr. Part No.:
- 4-1825139-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 25 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.00 | £7.40 |
*price indicative
- RS Stock No.:
- 477-151
- Distrelec Article No.:
- 304-61-606
- Mfr. Part No.:
- 4-1825139-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DP3T | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Actuator Length | 10.4mm | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | DP3T | |
| Series | Alcoswitch Gemini A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DP3T | ||
Switch Operation On-On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Actuator Length 10.4mm | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration DP3T | ||
Series Alcoswitch Gemini A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Toggle switch from Alcoswitch is crafted for reliability in demanding applications, combining robust performance with versatility. Designed with a double pole and three throw configuration, it offers the flexibility of multiple positions for customised operation. The switchs capacity to handle voltages up to 125 VAC and 28 VDC makes it an ideal choice for a variety of electronic devices, ensuring excellent functionality across different environments. Its secure panel mount design ensures stability during use, while the durable nickel actuator finish enhances both aesthetics and longevity. Users will appreciate the easy installation process complemented by the detailed compliance documentation, reinforcing the products commitment to high-quality standards.
Sealed design protects against contaminants and enhances durability
Baton standard toggle style offers intuitive operation
Panel mount design ensures secure fixing in various applications
High-quality copper and silver material for reliable connectivity
Nickel actuator finish adds a premium touch to the product's appearance
Low halogen content meets environmental regulations, ensuring safety
Wave solder capability allows for compatibility with various assembly processes
Related links
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-On 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
