TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Wire Lug Terminal, 28 V dc, 125 V ac

Subtotal (1 pack of 20 units)*

£233.57

(exc. VAT)

£280.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£233.57£11.679

*price indicative

RS Stock No.:
471-535
Distrelec Article No.:
304-52-357
Mfr. Part No.:
1-1437559-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Wire Lug

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Actuator Length

11.48mm

Switch Configuration

2 Way, 1P

Series

Alcoswitch MTG

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity toggle switch is an exceptional solution for applications requiring reliable control in compact spaces. Designed with a single pole, double throw configuration, it allows for a versatile operation with On, None, and another On position, making it suitable for various control schemes. With a robust rating of 6 A at 28 VDC and 125 VAC, this panel-mount switch ensures durability and performance. The toggle’s vertical orientation and robust construction provide an aesthetic yet functional addition to your setup. Designed for ease of integration, this switch is a trustworthy choice for both industry professionals and DIY enthusiasts looking to enhance their projects with reliable switching capabilities.

Sealed construction provides enhanced protection against environmental factors

Baton short toggle style allows for easier operation in tight spaces

Threaded bushing style ensures a secure fit during installation

Chrome actuator finish offers a premium look and feel

Made with high-quality copper alloy for improved conductivity

Gold flash over silver contact plating ensures excellent performance

Compatible with a variety of project types, offering flexibility in design

Panel mount design simplifies installation in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy