TE Connectivity Red Tactile Switch Button, 0.27 mm, SPST 50 mA 24 V dc, Surface

Subtotal (1 pack of 5 units)*

£2.43

(exc. VAT)

£2.915

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 04 May 2026
  • Plus 635 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.486£2.43

*price indicative

Packaging Options:
RS Stock No.:
718-2480
Distrelec Article No.:
304-43-916
Mfr. Part No.:
FSM1LPA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Red

Length

6mm

Actuator Length

0.27mm

Illuminated

No

Actuator Style

Button

Contact DC Voltage

24V dc

Mount Type

Surface

Actuator Orientation

Vertical

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FSM

Operating Force

2.6N

Height

3.1mm

Mechanical Life

100000Operations

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations

• Actuation force of 1.6N to 2.5N

• Small PCB footprint

• Low profile

• 0.25 Actuation travel

Applications:


• Keyboards

• Keypads

• Telephones

• Radios

• General consumer electronics

• Closing the circuit on a PCV

Tactile


Related links