Panasonic Orange Tactile Switch, SPST 20 mA @ 15 V dc 1.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.03

(exc. VAT)

£1.24

(inc. VAT)

RS Stock No.:
392-1556
Mfr. Part No.:
EVQPLHA15
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Orange

Actuator Type

Tactile

Length

4.9mm

Width

4.9mm

Dimensions

4.9 x 4.9 x 1.50mm

Illuminated

No

Contact Current Rating

20 mA @ 15 V dc

Height

1.5mm

Voltage Rating

15V dc

Operating Force

1.6 N

Minimum Operating Temperature

-20°C

Mechanical Life

500000Cycles

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Tactile switch EVQPL series


Supports super lightweight / super low-profile / surface mounting
High reliability in enclosed structures
Stainless steel diaphragm for extended life


Tactile

Related links