Tactile Switch, SPDT 50 mA
- RS Stock No.:
- 711-8322
- Mfr. Part No.:
- TSSJ5
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.994
(exc. VAT)
£2.393
(inc. VAT)
- RS Stock No.:
- 711-8322
- Mfr. Part No.:
- TSSJ5
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Contact Current Rating | 50 mA | |
| Contact Material | Silver Clad Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Contact Current Rating 50 mA | ||
Contact Material Silver Clad Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +70°C | ||
Related links
- KNITTER-SWITCH Tactile Switch PCB
- APEM Tactile Switch Tactile SPDT 50 mA 12 V dc, Surface
- Panasonic Black Push Plate Tactile Switch, SPDT 20 mA 4.35mm
- C & K Tactile Switch, SPDT 10 mA 24 V dc
- C & K IP40 Green Tactile Switch Button SPDT 100 mA 32 V dc, PCB
- Wurth Elektronik Pink Tactile Switch 50 mA, Surface
- APEM Tactile Switch, SPST 50 mA 12 V dc
- Wurth Elektronik White Tactile Switch 50 mA, Surface

