Wurth Elektronik White Tactile Switch 50mA Surface Mount
- RS Stock No.:
- 332-125
- Mfr. Part No.:
- 434130025852
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.332 |
*price indicative
- RS Stock No.:
- 332-125
- Mfr. Part No.:
- 434130025852
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Terminal Type | SMT | |
| Actuator Colour | White | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminal Type SMT | ||
Actuator Colour White | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50mA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Tact Switch is a highly reliable component suitable for a wide range of applications. It features a stainless steel cover, an LCP actuator with UL94 V-0 flammability rating, and silver-plated stainless steel contacts. With a rated current of 50 mA and a voltage of 16 VDC, it offers an electrical life of 100,000 cycles and operates within a temperature range of -40°C to +85°C. The switch conforms to halogen-free standards, ensuring environmental safety.
Operation Force 520gf
Size 4.5 x 3.2mm
White Actuator colour
RoHS and REACH compliant
Size 4.5 x 3.2mm
White Actuator colour
RoHS and REACH compliant
Related links
- Wurth Elektronik Pink Tactile Switch 50mA Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 20 mA 0.3mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole