TE Connectivity Red Tactile Switch Button, 0.27 mm, SPST 50 mA 24 V dc, Surface
- RS Stock No.:
- 164-0935
- Mfr. Part No.:
- FSM1LPA
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£144.00
(exc. VAT)
£173.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.288 | £144.00 |
*price indicative
- RS Stock No.:
- 164-0935
- Mfr. Part No.:
- FSM1LPA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 6mm | |
| Actuator Length | 0.27mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | FSM | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.6N | |
| Height | 3.1mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 6mm | ||
Actuator Length 0.27mm | ||
Illuminated No | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Series FSM | ||
Standards/Approvals RoHS | ||
Operating Force 2.6N | ||
Height 3.1mm | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Related links
- TE Connectivity Red Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Rocker SPST 50 mA 24 V dc, Through Hole
- TE Connectivity Red Tactile Switch Round SPST 50 mA 24 V dc, Snap-On
- TE Connectivity Red Tactile Switch Rocker SPST 50 mA 24 V dc, PCB
- MEC IP67 Red Tactile Switch Push Button SPST 50 mA 24 V dc, Surface
- MEC IP67 Green 10.4 mm Surface
- TE Connectivity Black Tactile Switch Round SPST 50 mA 24 V dc, PCB
- TE Connectivity Red Tactile Switch Cap SPST 50 mA, Through Hole
