TE Connectivity Brown Round Tactile Switch, SPST 50mA 0.7mm PCB
- RS Stock No.:
- 472-336
- Mfr. Part No.:
- 1571527-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
£257.78
(exc. VAT)
£309.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £257.78 | £0.215 |
*price indicative
- RS Stock No.:
- 472-336
- Mfr. Part No.:
- 1571527-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Surface Mount | |
Switch Operation | NO | |
Actuator Length | 0.7mm | |
Actuator Colour | Brown | |
Actuator Type | Round | |
Mounting Type | PCB | |
Contact Current Rating | 50mA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation NO | ||
Actuator Length 0.7mm | ||
Actuator Colour Brown | ||
Actuator Type Round | ||
Mounting Type PCB | ||
Contact Current Rating 50mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity tactile switch redefines user interaction with its innovative design and reliable performance. Engineered for efficiency and durability, it features a round actuator that ensures a tactile feedback experience. The switch employs high-quality materials, including copper alloy contacts and silver plating, making it exceptionally robust and suitable for a range of applications. Designed for surface mounting on printed circuit boards, it supports a maximum operating voltage of 24 VDC while maintaining a low profile. This switch is not only compliant with stringent environmental regulations but also benefits from low halogen content, ensuring safety and sustainability. Its extended actuator profile allows for easy operation in tight spaces, making it an ideal choice for modern electronic devices that require compact components without sacrificing usability.
Robust construction with durable materials enhances longevity
Compact design allows seamless integration into space-constrained applications
User-friendly tactile feedback improves the interaction experience
Excellent performance in a wide operating temperature range
Surface mount design simplifies installation and assembly
Environmentally compliant, ensuring adherence to global standards
Low halogen content supports sustainability efforts in product design
Compact design allows seamless integration into space-constrained applications
User-friendly tactile feedback improves the interaction experience
Excellent performance in a wide operating temperature range
Surface mount design simplifies installation and assembly
Environmentally compliant, ensuring adherence to global standards
Low halogen content supports sustainability efforts in product design
Related links
- TE Connectivity Brown Round Tactile Switch, SPST 50mA 0.7mm
- TE Connectivity IP67 Black Rectangular Tactile Switch, SPST 50mA 0.7mm PCB
- TE Connectivity Brown Round Tactile Switch, SPST 50 mA 0.27mm PCB
- TE Connectivity Brown Round Tactile Switch, SPST 50 mA 3 (Dia.)mm PCB
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA Through Hole
- APEM Brown Tact Switch, SPST 50mA 0.7mm Surface Mount