TE Connectivity IP67 Black Tactile Switch Rectangular, 700 μm, SPST 50mA, PCB
- RS Stock No.:
- 472-620
- Distrelec Article No.:
- 304-61-054
- Mfr. Part No.:
- 1571299-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-620
- Distrelec Article No.:
- 304-61-054
- Mfr. Part No.:
- 1571299-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Actuator Colour | Black | |
| Actuator Length | 700μm | |
| Width | 2.99mm | |
| Mount Type | PCB | |
| Actuator Style | Rectangular | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Height | 4.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Colour Black | ||
Actuator Length 700μm | ||
Width 2.99mm | ||
Mount Type PCB | ||
Actuator Style Rectangular | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Height 4.3mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity tactile switch is an exceptional component designed for printed circuit board connections, offering unparalleled performance in a compact format. Engineered with a black thermoplastic casing and stainless steel cover, it assures durability and reliability under various conditions. With a rectangular actuator, this product stands out for its tactile feedback, making it ideal for applications that require user interaction. The switch is both process-sealed and low-profile, ensuring it meets the demands of modern electronic devices while maintaining ease of use. Its compatibility with surface mount technology simplifies installation, while the extended actuator profile enhances accessibility for users. Whether youre designing portable devices or robust electronics, this tactile switch promises quality and efficiency in every use.
Rectangular actuator design ensures user-friendly operation
Durable materials provide increased longevity in diverse applications
Designed for surface mounting, which streamlines the assembly process
IP67 rating guarantees protection against dust and moisture
Low-profile construction fits seamlessly into compact designs
Tactile feedback enhances user experience in interactive applications
Compatibility with a variety of designs adds versatility to projects
Thermoplastic case ensures robust protection against environmental factors
Related links
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface Mount
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Through Hole
