TE Connectivity, Solistrand Parallel Splice Connector, Uninsulated, Tin 4 AWG
- RS Stock No.:
- 795-2185
- Distrelec Article No.:
- 303-56-199
- Mfr. Part No.:
- 36951
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-2185
- Distrelec Article No.:
- 303-56-199
- Mfr. Part No.:
- 36951
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Parallel | |
| Overall Length | 19.43mm | |
| Diameter | 22.07mm | |
| Maximum Wire Size AWG | 4AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.67mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Parallel | ||
Overall Length 19.43mm | ||
Diameter 22.07mm | ||
Maximum Wire Size AWG 4AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.67mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Tin 4/0 AWG
- TE Connectivity Uninsulated, Tin 3/0 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 2 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 4 AWG
- Molex Uninsulated, Tin 4 AWG
