TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Tin 4 AWG
- RS Stock No.:
- 481-657
- Distrelec Article No.:
- 304-47-399
- Mfr. Part No.:
- 36960
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£188.32
(exc. VAT)
£225.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.32 | £18.832 |
*price indicative
- RS Stock No.:
- 481-657
- Distrelec Article No.:
- 304-47-399
- Mfr. Part No.:
- 36960
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 37.69mm | |
| Diameter | 22.07mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.67mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 37.69mm | ||
Diameter 22.07mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.67mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity High-quality butt splice is designed specifically for the robust connection of 4/0 AWG wires, ensuring reliable performance in demanding environments. The product features a sight hole for easy inspection, enhancing the installation process. Crafted from durable materials, it offers exceptional conductivity while maintaining compliance with stringent industry standards. Its unique design includes a closed barrel configuration, capable of accommodating various wire specifications, making it an ideal choice for both solid and stranded wire applications. With a length of 37.69 mm and a body designed to support minimal insulation, this splice is perfect for applications that require streamlined connections without compromising efficiency.
Sight hole allows for quick visual inspection during installation
Closed barrel design ensures secure and stable wire connections
Lightweight construction facilitates ease of handling during installation
Compliant with EU regulations for safe use in electrical applications
Supports both solid and stranded wire types for versatile use
Available in loose piece packaging, enhancing supply management
