Molex, 19039 Quick Splice Crimp Quick Disconnect Terminal, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2435
- Distrelec Article No.:
- 304-34-528
- Mfr. Part No.:
- 19039-0001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.606 | £6.06 |
| 100 - 240 | £0.529 | £5.29 |
| 250 - 490 | £0.482 | £4.82 |
| 500 + | £0.442 | £4.42 |
*price indicative
- RS Stock No.:
- 259-2435
- Distrelec Article No.:
- 304-34-528
- Mfr. Part No.:
- 19039-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 25.9mm | |
| Diameter | 3.25mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Series | 19039 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 25.9mm | ||
Diameter 3.25mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Series 19039 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp snap plug receptacle for 18-22 AWG wire. It has insulation which ic made up pvc and fits male plug diameter 3.96mm.
Barrel type closed
Color - Resin Red
Flammability 94V-0
Gender female
Glow-Wire Capable No
Insulation PVC
Wire size AWG 18, 20, 22
Related links
- Molex Insulated, Tin 18 AWG
- Molex Red Tin 18 AWG
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
- Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Schneider Electric Vigi NG125 Series Residual Current Device 3-Pole Type AC 415V ac
- TE Connectivity Red, Tin 18 AWG
- Phoenix Contact Crimp Splice Splice Connector, Metallic
