RS Better World

Schneider Electric Vigi NG125 Series Residual Current Device, 125A, 3-Pole, 30 mA, Type AC 415V ac

Image representative of range

Subtotal (1 unit)*

£767.92

(exc. VAT)

£921.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£767.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
510-6838
Mfr. Part No.:
19039
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

125A

Number of Poles

3

Series

Vigi NG125

Range

Multi9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

REACH, RoHS, IEC 60947-2, IEC/EN 61009-2-1

Depth

73mm

Width

180mm

Height

118mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Application

Residual Current Device

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR

Vigi differential units for NG125 circuit breakers.


Differential units for NG 125 series circuit breakers.

These blocks are mounted to the right of the circuit breaker.

Fault displayed on front panel by mechanical indicator light.

Adjustable sensitivity of the differential units to 4 values: 300, 500, 1000 and 300 mA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy