Schneider Electric Vigi NG125 Series Residual Current Device, 63A, 3+N-Pole, 300 mA, Type A 415V ac
- RS Stock No.:
- 510-6888
- Mfr. Part No.:
- 19018
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£552.70
(exc. VAT)
£663.24
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £552.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 510-6888
- Mfr. Part No.:
- 19018
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3+N | |
| Range | Multi9 | |
| Series | Vigi NG125 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-2, IEC/EN 61009-2-1, REACH, RoHS | |
| Width | 189mm | |
| Height | 118mm | |
| Depth | 73mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residual Current Device | |
| Tripping Mechanism | Thermal Magnetic | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3+N | ||
Range Multi9 | ||
Series Vigi NG125 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-2, IEC/EN 61009-2-1, REACH, RoHS | ||
Width 189mm | ||
Height 118mm | ||
Depth 73mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Application Residual Current Device | ||
Tripping Mechanism Thermal Magnetic | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Vigi differential units for NG125 circuit breakers.
Related links
- Schneider Electric Vigi NG125 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Vigi Series Residual Current Device 4-Pole Type AC 415V ac
- Schneider Electric Vigi Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric Vigi Series Residual Current Device 4-Pole Type AC 415V ac
- Schneider Electric Vigi iTG40 Series Residual Current Device 4-Pole, 30 mA
- Schneider Electric Vigi Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric Vigi C60 Series Residual Current Device 2-Pole Voltage Independent 240V
