TE Connectivity, AMPLIVAR Open Barrel Splice Connector, Uninsulated, Unplated 12 AWG

Subtotal (1 pack of 20000 units)*

£908.48

(exc. VAT)

£1,090.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£908.48£0.045

*price indicative

RS Stock No.:
479-751
Distrelec Article No.:
304-61-646
Mfr. Part No.:
42779-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Open Barrel

Product Type

Splice Connector

Overall Length

5.72mm

Minimum Wire Size AWG

15.5AWG

Maximum Wire Size AWG

12AWG

Insulation

Uninsulated

Contact Length

5.72mm

Series

AMPLIVAR

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Unplated

Thickness

0.51mm

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
US
The TE Connectivity Through splice is expertly designed for specific wire sizes ranging from 15.5 to 12 AWG, making it a reliable choice for diverse applications. Its serrated design enhances grip and ensures secure connections, accommodating a splice capacity of three. Made from high-quality brass, this component not only provides excellent electrical conductivity but also maintains a compact profile with a length of 5.72 mm. Ideal for scenarios requiring resilient connections, the splice supports operating temperatures from -65°C to 150°C and boasts a voltage rating of 250V. Whether employed in industrial settings or wiring projects, this product stands out for its robustness and adaptability, embodying the quality and innovation expected from TE connectivity.

Designed for a variety of wire sizes, ensuring compatibility across multiple projects

Serrated surface enhances electrical contact, maximising performance

Constructed from durable brass for superior conductivity and longevity

Compact length allows for easy installation in tight spaces

Able to operate effectively under a wide temperature range

Non-sealable design simplifies assembly processes

Backed by comprehensive compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy