TE Connectivity, AMPLIVAR Open Barrel Splice Connector, Uninsulated, Unplated 13.5 AWG
- RS Stock No.:
- 479-750
- Distrelec Article No.:
- 304-61-645
- Mfr. Part No.:
- 42776-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
£807.74
(exc. VAT)
£969.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £807.74 | £0.027 |
*price indicative
- RS Stock No.:
- 479-750
- Distrelec Article No.:
- 304-61-645
- Mfr. Part No.:
- 42776-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Product Type | Splice Connector | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 13.5AWG | |
| Insulation | Uninsulated | |
| Contact Length | 5.72mm | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Unplated | |
| Thickness | 0.51mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Product Type Splice Connector | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 13.5AWG | ||
Insulation Uninsulated | ||
Contact Length 5.72mm | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Unplated | ||
Thickness 0.51mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative thru splice offers a seamless connection for a wide range of wire types, including solid and magnet wire, within the specified gauge range of 18.5 – 13.5 AWG. Designed for durability and efficiency, the product excels in applications demanding reliable electrical continuity. With a serrated design and a capacity for three splices, it ensures robust performance even in harsh conditions. Constructed from brass, this splice guarantees exceptional conductivity and longevity, while its uninsulated finish makes it suitable for diverse environments. The splice is compliant with relevant EU directives, confirming its quality and safety standards. Ideal for professionals looking for dependable wire connections, this splice combines functionality with ease of use, making it an essential component in any assembly toolkit.
Compact design that fits seamlessly into various applications
Offers excellent electrical conductivity owing to its brass construction
Serrated design provides enhanced grip and stability for secure connections
Lightweight, facilitating easy handling and installation
Maintains performance in extreme temperatures ranging from -65 to 150 °C
Suitable for a wide array of wire sizes, accommodating flexible installation options
Delivers a high splice capacity for maximum efficiency in installations
Meets stringent compliance standards for safety and reliability
Related links
- TE Connectivity Uninsulated, Unplated 13.5 AWG
- TE Connectivity Uninsulated, Unplated 12 AWG
- TE Connectivity Uninsulated, Tin 9 AWG
- TE Connectivity Uninsulated 13.5 AWG
- TE Connectivity Uninsulated, Tin 13.5 AWG
- TE Connectivity Brass Unplated 13 AWG
- TE Connectivity Black Tin 13.5 AWG
- TE Connectivity Black, Uninsulated 13.5 AWG
