Molex Uninsulated Male Spade Connector, Quick Disconnect

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.26

(exc. VAT)

£2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
  • Plus 999,999,140 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.226£2.26
100 - 240£0.203£2.03
250 - 490£0.185£1.85
500 - 990£0.162£1.62
1000 +£0.15£1.50

*price indicative

RS Stock No.:
264-9816
Mfr. Part No.:
197134001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Quick Disconnect

Spade Connector Type

PCB Tab

Gender

Male

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Uninsulated

COO (Country of Origin):
US
The Molex PCB tab right angle quick disconnect its family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects.

Net weight is 1.016/g
PCB flag tab orientation
Tab thickness is 0.81mm
Tab width is 6.35mm

Related links