Molex Uninsulated Male Spade Connector, Quick Disconnects, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 262-3478
- Mfr. Part No.:
- 197134001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3478
- Mfr. Part No.:
- 197134001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Quick Disconnects | |
Spade Connector Type | PCB Tab | |
Gender | Male | |
Tab Size | 6.35 x 0.81mm | |
Tab Thickness | 0.81mm | |
Tab Width | 6.35mm | |
Insulation | Uninsulated | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Quick Disconnects | ||
Spade Connector Type PCB Tab | ||
Gender Male | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
- COO (Country of Origin):
- US
The Molex PCB tab right angle quick disconnect its family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects.
Net weight is 1.016/g
PCB flag tab orientation
Tab thickness is 0.81mm
Tab width is 6.35mm
PCB flag tab orientation
Tab thickness is 0.81mm
Tab width is 6.35mm
Related links
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON 250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex Uninsulated Male Spade Connector, Quick Disconnect
- Keystone PC QUICK-FIT Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19001 Blue Nylon Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19012 Blue Nylon Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size