TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 173-5284
- Mfr. Part No.:
- 2-520336-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2200 units)*
£535.00
(exc. VAT)
£642.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £535.00 | £0.243 |
*price indicative
- RS Stock No.:
- 173-5284
- Mfr. Part No.:
- 2-520336-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 16.14mm | |
| Series | Ultra-Fast .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 16.14mm | ||
Series Ultra-Fast .187 | ||
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
Related links
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Red Insulated Spade Connector 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Red Spade Connector 4.75 x 81 mm Tab Size 22 AWG to 18 AWG
