TE Connectivity PIDG FASTON .205 Red Insulated Female Spade Connector, Crimp, 5.21 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 164-4910
- Distrelec Article No.:
- 304-52-121
- Mfr. Part No.:
- 640911-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£385.19
(exc. VAT)
£462.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £385.19 | £0.385 |
*price indicative
- RS Stock No.:
- 164-4910
- Distrelec Article No.:
- 304-52-121
- Mfr. Part No.:
- 640911-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 0.81mm | |
| Tab Size | 5.21 x 0.81 mm | |
| Tab Width | 5.21mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 0.82in | |
| Series | PIDG FASTON .205 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 0.81mm | ||
Tab Size 5.21 x 0.81 mm | ||
Tab Width 5.21mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 0.82in | ||
Series PIDG FASTON .205 | ||
TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals
PIDG insulated Faston 205 quick disconnect receptacle wire crimp Terminal with a mating area Interface of 5.21 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp Terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.
Blue 1.25 - 2.00 mm²
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .205 Red Insulated Female Spade Connector 5.21 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
