TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 4.75 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 164-0960
- Distrelec Article No.:
- 304-51-571
- Mfr. Part No.:
- 170037-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0960
- Distrelec Article No.:
- 304-51-571
- Mfr. Part No.:
- 170037-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 0.51mm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 4.75 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 16.6mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 0.51mm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 4.75 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 16.6mm | ||
Series FASTON .187 | ||
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity Female/Male Spade Connector, 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Grey Uninsulated Spade Connector 4.75 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size
- Molex 19708 Grey Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 4.75 x 0.8 mm Tab Size
