TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector, Solder, 6.35 mm Tab Size
- RS Stock No.:
- 470-076
- Distrelec Article No.:
- 304-61-113
- Mfr. Part No.:
- 170267-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£223.50
(exc. VAT)
£268.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.50 | £0.224 |
*price indicative
- RS Stock No.:
- 470-076
- Distrelec Article No.:
- 304-61-113
- Mfr. Part No.:
- 170267-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 0.81mm | |
| Tab Size | 6.35 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Innovative PCB terminal is designed to streamline electronic connections with its robust and efficient features. Engineered for optimal performance, it ensures secure solder connections, making it an ideal choice for various applications including consumer electronics and automotive systems. The product stands out with its tin plating that enhances durability while preventing corrosion, ensuring a long-lasting and reliable connection. The user-friendly tab design simplifies the installation process, saving valuable time during assembly. With a recommended PCB thickness range, it adapts to multiple specifications, making it versatile for diverse environments. The terminal operates seamlessly in a broad temperature range, catering to various operational demands. This careful engineering attests to exceptional quality and performance standards.
Designed with a low insertion force for effortless installation
Uninsulated option provides flexibility for specific application needs
Compatible with various wire insulation supports for added adaptability
180° terminal angle enhances connection efficiency
Tin plating ensures superior conductivity and prevents oxidation
Constructed for through-hole soldering, supporting high reliability
Recommended PCB thickness range accommodates different board specifications
Offers a packaging quantity conducive for large-scale projects
Halogen-free materials contribute to environmentally-friendly practices
Related links
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.8 mm Tab Size
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
