TE Connectivity Slide Switch DPDT On-On 300 mA Nylon

Subtotal (1 pack of 25 units)*

£197.18

(exc. VAT)

£236.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.18£7.887

*price indicative

RS Stock No.:
471-228
Distrelec Article No.:
304-61-176
Mfr. Part No.:
1825010-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

300 mA

Terminal Type

Termination Post and Tail

Contact AC Voltage

115V ac

Contact DC Voltage

28V dc

Switch Configuration

DPDT

Width

7.37 mm

Series

Alcoswitch ASE/F

Standards/Approvals

UL 94 V0

Length

10.16mm

Actuator Material

Nylon

COO (Country of Origin):
MX
The TE Connectivity slide switch is a robust and efficient component ideal for various electrical applications. Crafted with precision, it features a double pole - double throw configuration, providing reliable performance in a compact design. Designed for vertical orientation, this switch allows for seamless integration into your devices. The copper alloy construction ensures durability and enhanced electrical conductivity, while the single actuator feature simplifies operation. Suitable for both AC and DC usage, this switch handles voltages up to 115 VAC and 28 VDC efficiently, making it a versatile choice for diverse electronic projects. Whether you're assembling telecommunications equipment or incorporating it into consumer electronics, this switch promises reliability and ease of installation.

Double pole - double throw configuration allows for versatile circuit control

Copper alloy build offers improved conductivity and long-lasting durability

Compact vertical orientation design fits neatly into various device layouts

Single actuator functionality simplifies the switching interface

Compatible with both AC and DC applications, providing broad utility

UL Flammability Rating of UL 94V-0 ensures safety in critical applications

Wave solder capability enhances its integration in automated assembly processes

Compliant with EU directives, assuring adherence to environmental standards

Related links