Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- RS Stock No.:
- 472-747
- Distrelec Article No.:
- 304-55-932
- Mfr. Part No.:
- 1300100864
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£164.63
(exc. VAT)
£197.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.63 | £41.158 |
*price indicative
- RS Stock No.:
- 472-747
- Distrelec Article No.:
- 304-55-932
- Mfr. Part No.:
- 1300100864
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset is designed for seamless connection in harsh industrial environments. Featuring four poles, this cordset connects male (straight) to female (straight) configurations, ensuring reliable performance across a range of applications. The robust construction includes a yellow TPE cable, which stands out while providing durability and flexibility. Measuring 1.0m in length, its Ideal for various setups where space is at a premium. The cordset offers an IP67 rating, meaning it is dust-tight and protected against water immersion, making it perfect for outdoor usage. With compatibility for DeviceNet protocols, this cordset ensures optimal data transmission alongside power delivery, enhancing operational efficiency.
IP67 rating provides excellent protection against dust and moisture
Yellow TPE cable enhances visibility and ensures long-lasting durability
Threaded coupling style allows for secure connections in dynamic environments
Designed for seamless integration with multiple devices and protocols
Low weight and Compact design facilitate easy installation and handling
Operating temperature range accommodates various environmental conditions
Copper alloy contacts ensure reliable electrical connectivity
Straight to straight orientation simplifies alignment and connection tasks
Related links
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way Straight to Male RJ45 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M8 Straight Cordset, 1 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 1 m
- Molex Male 4 way M12 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
