TE Connectivity, 62691 Uninsulated Ring Terminal, 6.35 mm Stud Size 12 AWG 10 AWG Wire Size, Grey

Subtotal (1 pack of 100 units)*

£21.90

(exc. VAT)

£26.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.219£21.90

*price indicative

RS Stock No.:
825-2280
Mfr. Part No.:
62691-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

62691

Insulation

Uninsulated

Outer Ring Diameter

11.94mm

Inner Ring Diameter

6.73mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

26.67mm

Stud Size

6.35 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Thickness

0.762mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

5.26mm²

Minimum Wire Size mm²

3.3mm²

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy