TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 22 AWG 16 AWG Wire Size, Natural

Subtotal (1 pack of 50 units)*

£29.45

(exc. VAT)

£35.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.589£29.45

*price indicative

RS Stock No.:
825-2076
Distrelec Article No.:
304-53-072
Mfr. Part No.:
53409-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyvinyl Fluoride

Outer Ring Diameter

7.92mm

Inner Ring Diameter

5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

21.44mm

Stud Size

10

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Non Compliant

COO (Country of Origin):
US

TE Connectivity PIDG Radiation Resistant Ring Tongue Crimp Terminals


PIDG radiation resistant ring tongue crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy