TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 22 AWG, Red
- RS Stock No.:
- 468-395
- Distrelec Article No.:
- 304-52-729
- Mfr. Part No.:
- 2-31887-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-395
- Distrelec Article No.:
- 304-52-729
- Mfr. Part No.:
- 2-31887-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.82mm | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.24mm | |
| Stud Size | 10 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.82mm | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.24mm | ||
Stud Size 10 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for optimal performance in a variety of electrical applications. Featuring a closed barrel construction, it provides a reliable and secure connection for wires ranging from 22 AWG. Its partially insulated design ensures safety while maintaining electrical integrity. This terminal is particularly suited for use with copper wires, enhancing conductivity and enabling a strong, long-lasting connection. The combination of tin plating and a straight orientation further adds to its durability, making it an ideal choice for both industrial and residential applications. With its specific stud size of #10, this terminal is engineered to cater to a diverse range of installations, providing reliability in demanding environments. Coupled with the advanced design standards of the PIDG series, this product is a perfect solution for those seeking both performance and compliance with industry standards.
Engineered for compatibility with insulated wire bases
Utilizes a secure closed barrel design for improved wire retention
Delivers high-voltage performance with a rating of 300 V
Offers a compact solution with a single hole configuration
Constructed from low halogen materials for safer usage
Related links
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 22 AWG, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
