TE Connectivity Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 710-5604
- Distrelec Article No.:
- 304-47-404
- Mfr. Part No.:
- 40724
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£2.85
(exc. VAT)
£3.425
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
- Plus 8,600 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.114 | £2.85 |
*price indicative
- RS Stock No.:
- 710-5604
- Distrelec Article No.:
- 304-47-404
- Mfr. Part No.:
- 40724
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8.69mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 19.91mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.76mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8.69mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 19.91mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.76mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size
