TE Connectivity Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 190-3128
- Mfr. Part No.:
- 40724
- Brand:
- TE Connectivity
Subtotal (1 pack of 11000 units)*
£697.15
(exc. VAT)
£836.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £697.15 | £0.063 |
*price indicative
- RS Stock No.:
- 190-3128
- Mfr. Part No.:
- 40724
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8.69mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 19.91mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.76mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8.69mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 19.91mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.76mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
