Molex, 19070 Insulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red

Subtotal (1 unit)*

£0.26

(exc. VAT)

£0.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 01 June 2026
  • Plus 1,232 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.26

*price indicative

RS Stock No.:
186-0310
Mfr. Part No.:
19070-0009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19070

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

3.71mm

Outer Ring Diameter

6mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

18.01mm

Stud Size

M3.5

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.71mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size mm²

0.35mm²

COO (Country of Origin):
US
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy