Molex, 19070 Insulated Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Red

Subtotal (1 reel of 1500 units)*

£348.78

(exc. VAT)

£418.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£348.78£0.233

*price indicative

RS Stock No.:
507-487
Distrelec Article No.:
304-62-111
Mfr. Part No.:
19070-0072
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19070

Product Type

Terminal

Insulation

Insulated

Insulation Material

PVC

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

19.94mm

Stud Size

M4

Colour

Red

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
US
The Molex InsulKrimp Ring Tongue Terminal is meticulously engineered for reliable and efficient electrical connections with 16-14 AWG wire diameters. Designed for optimum performance, this Terminal features a closed barrel type that ensures secure wire termination while maintaining excellent conductivity. Its Compact length of 19.94mm makes it Ideal for various applications where space is a premium. With a striking blue PVC insulation, it not only provides durability but also enhances visibility during installation. As part of the 19070 series, this Terminal combines functionality with high standards of safety and compliance, making it a trusted choice for professionals in the field.

Delivers robust performance in high-demand applications

Designed to meet stringent industry standards and regulations

Enables quick and easy installation with minimal tooling

Resistant to flammability, ensuring additional safety

Maintains excellent conductivity through high-quality tin plating

Compatible with various crimping tools for flexibility in usage

Lightweight design enhances usability without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy