Molex, 19070 Insulated Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 507-544
- Distrelec Article No.:
- 304-53-201
- Mfr. Part No.:
- 19070-0044
- Brand:
- Molex
Subtotal (1 pack of 1500 units)*
£146.74
(exc. VAT)
£176.09
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.74 | £0.098 |
*price indicative
- RS Stock No.:
- 507-544
- Distrelec Article No.:
- 304-53-201
- Mfr. Part No.:
- 19070-0044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19070 | |
| Product Type | Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.5mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19070 | ||
Product Type Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.5mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal is engineered for reliability and performance in various wiring applications. Designed specifically for 22-18 AWG wire, its precise dimensions ensure a secure fit for optimal conductivity. The Terminal boasts a robust construction, making it suitable for environments where durability is crucial. With an eye-catching red insulation, the component not only facilitates easy identification but also meets stringent industry compliance standards. Its closed barrel type ensures a consistent and effective crimping process, making installation quick and efficient. As part of the 19070 series, this product stands out in both quality and application versatility, making it an essential addition to any professional toolkit.
Closed barrel design enhances the strength and integrity of connections
Bright red color aids in quick identification during installations
Meets multiple industry compliance standards for peace of mind
Lightweight build ensures easier handling and application
Compatible with a range of wire sizes, offering versatility across projects
Designed to withstand flammability ratings for added safety and reliability
Specific to ring and spade Terminal applications, ensuring focused performance
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
