TE Connectivity, PIDG Insulated Ring Terminal, 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- RS Stock No.:
- 164-2360
- Mfr. Part No.:
- 696423-5
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£517.34
(exc. VAT)
£620.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £517.34 | £0.517 |
*price indicative
- RS Stock No.:
- 164-2360
- Mfr. Part No.:
- 696423-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Fluoride | |
| Inner Ring Diameter | 0.171in | |
| Outer Ring Diameter | 0.312in | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 0.849in | |
| Stud Size | 8 mm | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Fluoride | ||
Inner Ring Diameter 0.171in | ||
Outer Ring Diameter 0.312in | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 0.849in | ||
Stud Size 8 mm | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 2.6mm² | ||
TE Connectivity PIDG Radiation Resistant Ring Tongue Crimp Terminals
PIDG radiation resistant ring tongue crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity 6 mm Stud Size 24 AWG 20 AWG Wire Size, Natural
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size
