TE Connectivity, 62691 Uninsulated Ring Terminal, 6.35 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 164-2358
- Distrelec Article No.:
- 304-52-112
- Mfr. Part No.:
- 62691-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£864.70
(exc. VAT)
£1,037.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £864.70 | £0.216 |
*price indicative
- RS Stock No.:
- 164-2358
- Distrelec Article No.:
- 304-52-112
- Mfr. Part No.:
- 62691-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 62691 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 11.94mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 26.67mm | |
| Stud Size | 6.35 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.762mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 5.26mm² | |
| Minimum Wire Size mm² | 3.3mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 62691 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 11.94mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 26.67mm | ||
Stud Size 6.35 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.762mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 5.26mm² | ||
Minimum Wire Size mm² 3.3mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 6.35 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
