TE Connectivity, Solistrand Uninsulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size
- RS Stock No.:
- 161-6162
- Mfr. Part No.:
- 36916
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£178.05
(exc. VAT)
£213.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 01 June 2026
- Plus 100 unit(s) shipping from 01 June 2026
- Plus 150 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.561 | £178.05 |
*price indicative
- RS Stock No.:
- 161-6162
- Mfr. Part No.:
- 36916
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22.23mm | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 49.68mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.78mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22.23mm | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 49.68mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.78mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Wire Size mm² 50mm² | ||
Maximum Operating Temperature 170°C | ||
TE Connectivity SOLISTRAND Ring Terminals
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
Features and Benefits
Constructed of fine grade high conductivity copper for optimal electrical performance
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications
Applications
These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
TE Connectivity SOLISTRAND Terminals and Splices
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 1/0 AWG 1 AWG Wire Size
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 1/0 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M16 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M6 Stud Size 1/0 AWG 1 AWG Wire Size, Silver
