TE Connectivity, Solistrand Uninsulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size
- RS Stock No.:
- 476-841
- Distrelec Article No.:
- 304-52-929
- Mfr. Part No.:
- 321867-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£169.03
(exc. VAT)
£202.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.03 | £4.226 |
*price indicative
- RS Stock No.:
- 476-841
- Distrelec Article No.:
- 304-52-929
- Mfr. Part No.:
- 321867-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 48.9mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 48.9mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal sets a new standard in electrical connectivity, designed specifically for high-performance applications. Engineered to accommodate 1/0 AWG wire sizes, this terminal ensures a secure and reliable connection, thus enhancing operational efficiency. The right-angle orientation and closed barrel design provide optimal performance in confined spaces, preventing any risk of misalignment. Thanks to its tin plating, it boasts superior resistance to corrosion, significantly extending the product's lifespan. Whether tasked with heavy-duty electrical installations or precision wiring in electronics, this terminal promises unmatched reliability and compliance with industry standards, making it the go-to choice for professionals seeking quality and performance in every connection.
Right angle configuration facilitates use in tight spaces
Closed barrel design enhances electrical contact and stability
Corrosion resistant tin plating extends product longevity
Non insulated design allows for versatile installation options
Single hole configuration saves space whilst maintaining strength
Lightweight design enhances ease of handling during installation
Industry compliant reassuring users of its reliability
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M16 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 8-Mar Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
