TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- RS Stock No.:
- 161-5588
- Mfr. Part No.:
- 53409-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£448.05
(exc. VAT)
£537.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £448.05 | £0.448 |
*price indicative
- RS Stock No.:
- 161-5588
- Mfr. Part No.:
- 53409-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Fluoride | |
| Outer Ring Diameter | 7.92mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 21.44mm | |
| Stud Size | 10 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Fluoride | ||
Outer Ring Diameter 7.92mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 21.44mm | ||
Stud Size 10 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Non Compliant
- COO (Country of Origin):
- US
TE Connectivity PIDG Radiation Resistant Ring Tongue Crimp Terminals
PIDG radiation resistant ring tongue crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 14 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 16 AWG 16 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG, Red
